Sensata - BEI Sensors 01039-2635
Encoder,Incremental,Optical,5-28Vin/out,0.374" Shaft,100 Cycles/turn,2 Channel
Mfr. Part #: 01039-2635 / RS Stock #: 70248466
Price
Qty.
Standard Price
1
$645.51
Additional Inventory
On order:
5
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Housing Style
Square Flange
IP Rating
IP66
Mounting Type
Flange Mount
NEMA Rating
4 ; 13
Number of Channels
2
Orientation
Side
Output Type
Quadrature
Pulse Per Revolution
100 PPR
Rotational Life
4096 Cycles
Shaft Size
0.374 in
Special Features
Express Encoder ; Dual Channel w/Index ; Side Termination
Supply Voltage
5-28 V
Technology
Optical
Termination
M18
Type
Incremental
Overview
Model H20® Incremental Encoder
The H20 is an extremely rugged encoder designed to economically fill the resolution range up to 4096 cycles per turn. This compact unit features a shock resistant disc, heavy duty bearings, and EMI shielding. The H20 conforms to NEMA 4 and 13 requirements. The H20 is also available in a hub shaft style with a flexmount (inset) for easy mounting directly to small motors. Typical applications of the H20 include machine control, process control, agricultural machinery, textile equipment, robotics, food processing, and metering.
The H20 is an extremely rugged encoder designed to economically fill the resolution range up to 4096 cycles per turn. This compact unit features a shock resistant disc, heavy duty bearings, and EMI shielding. The H20 conforms to NEMA 4 and 13 requirements. The H20 is also available in a hub shaft style with a flexmount (inset) for easy mounting directly to small motors. Typical applications of the H20 include machine control, process control, agricultural machinery, textile equipment, robotics, food processing, and metering.