Sensata - BEI Kimco DK-LAS13-18-000A-P01-3E
Complete VCA and Driver Kit for Custom Actuation System
Mfr. Part #: DK-LAS13-18-000A-P01-3E / RS Stock #: 70879331
Price
Qty.
Standard Price
1
$2,398.93
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Diameter
1.245” (31.62 mm) in
Body Length
1.8 in
Force
3.5 lbs (1.59 mm) daN
Resolution
10 u
Series
DK Series
Overview
The Voice Coil Actuator (VCA) Developer’s Kit from BEI Kimco is a completely self-contained kit including a VCA with built-in feedback sensor and a programmable controller with motion control software that runs on the user’s local PC. The kit allows users to take advantage of the inherent benefits of VCAs without needing to separately specify the necessary electronics for a complete control system
Using this invaluable device, customers can quickly develop an actuation system and demonstrate a working design concept. Users can control velocity, position, force, oscillation, and acceleration in applications such as valve control, beam steering, clamping, and multi-axis servo control, when using multiple controllers. The controller has been upgraded to include an I/O board, improving its functionality by allowing users to easily interface with the controller to adjust commands given to the VCA. The I/O board features: 4 digital inputs, 1 LED per digital input and 2 analog inputs.
Using this invaluable device, customers can quickly develop an actuation system and demonstrate a working design concept. Users can control velocity, position, force, oscillation, and acceleration in applications such as valve control, beam steering, clamping, and multi-axis servo control, when using multiple controllers. The controller has been upgraded to include an I/O board, improving its functionality by allowing users to easily interface with the controller to adjust commands given to the VCA. The I/O board features: 4 digital inputs, 1 LED per digital input and 2 analog inputs.