BC Components / Vishay SFR2500002200FR500
Resistor;Metal Film;Res 220 Ohms;Pwr-Rtg 0.4 W;Tol 1%;Axial;Tape & Reel
Mfr. Part #: SFR2500002200FR500 / RS Stock #: 70122652
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$0.01988
10000
$0.01879
20000
$0.01843
50000
$0.01818
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Film
Package Type
Axial
Packaging
Tape & Reel
Power Rating
0.4 W
Resistance
220 Ohms
Resistance Range
0 to 999 Ohms
Termination
Axial Leads
Tolerance
1 %
Overview
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with a colored lacquer which provides electrical, mechanical and climatic protection. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.
Features:
Tolerance: ±1%
Low Noise (Max 1.5 ?V/V for R > 1M Ohm)
Small Size
Pure Tin Plating Provides Compatibility with Lead (Pb)-Free and Lead Containing Soldering Processes
Applications:
General Purpose Resistors
Features:
Applications: