Location: 
All Products

BC Components / Vishay PR02000202000JR500

BC Components / Vishay - PR02000202000JR500 - Resistor; Metal Film; Res 200 Ohms; Pwr-Rtg 2 W; Tol 5%; Axial; Ceramic Housed View larger image View larger image
Image may be a representation.
See specs for product details.

BC Components / Vishay Resistor; Metal Film; Res 200 Ohms; Pwr-Rtg 2 W; Tol 5%; Axial; Ceramic Housed
Mfr. Part#:
PR02000202000JR500

Allied Stock#: 70122236

 RoHS Compliant Part

 

Resources

View More from BC Components / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$0.064 (Each)
5000$0.064
10000$0.061
20000$0.060
50000$0.057
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000 |  Multiples Of: 5000

Specifications

Brand/Series: PR02 Series
Material, Element: Metal Film
Package Type: Ceramic Housed
Packaging: Tape & Reel
Power Rating: 2 W
Resistance: 200 Ohms
Termination: Axial Leads
Tolerance: ±5 %

Overview

PR02 Series 2W, Axial
The PR02 series of Vishay metal film resistors, highly reliable and of the best quality.The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.