BC Components / Vishay PR01000103308JR500
Resistor;Metal Film;Res 3.3 Ohms;Pwr-Rtg 1 W;Tol 5%;Axial;Ceramic Housed
Mfr. Part #: PR01000103308JR500 / RS Stock #: 70122160
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$0.03917
10000
$0.03734
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Film
Package Type
Ceramic Housed
Packaging
Tape & Reel
Power Rating
1 W
Resistance
3.3 Ohms
Resistance Range
0 to 999 Ohms
Termination
Axial Leads
Tolerance
5 %
Overview
PR01 Series 1W, Axial
Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.