Location: 
All Products

BC Components / Vishay PR01000101002JR500

BC Components / Vishay - PR01000101002JR500 - Resistor; Metal Film; Res 10 Kilohms; Pwr-Rtg 1 W; Tol 5%; Axial; Ceramic Housed View larger image View larger image
Image may be a representation.
See specs for product details.

BC Components / Vishay Resistor; Metal Film; Res 10 Kilohms; Pwr-Rtg 1 W; Tol 5%; Axial; Ceramic Housed
Mfr. Part#:
PR01000101002JR500

Allied Stock#: 70121815

 RoHS Compliant Part

 
View More from BC Components / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$0.032 (Each)
1$0.032
50$0.030
100$0.030
500$0.025
1000$0.025
5000$0.024
10000$0.023
Availability

3130 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PR01 Series
Diameter, Lead: 0.58 ± 0.05 mm
Dimensions: 2.5mm (Ma x .) Dia. x 8.5mm (Ma x .) L
Material, Element: Metal Film
Package Type: Ceramic Housed
Packaging: Cut Tape
Power Rating: 1 W
Power Rating, Test Condition: @ +70°C
Resistance: 10 Kilohms
Series: PR01
Temperature Coefficient, Resistance: ± 250 ppm⁄K (Max.)
Temperature, Operating: +205 °C (Max.)
Termination: Axial Leads
Tolerance: ±5 %
Voltage Rating: 350 VDC

Overview

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, nonflammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes. The encapsulation is resistant to all cleaning solvents in accordance with “MIL-STD-202E, method 215”, and “IEC 60068-2-45”.

Features
  • High Power in Small Packages
  • Defined Interruption Behaviour