BC Components / Vishay MRS25000C2004FRP00
Resistor;Metal Film;Res 2 Megohms;Pwr-Rtg 0.6 W;Tol 1%;Axial;Tape & Reel
Mfr. Part #: MRS25000C2004FRP00 / RS Stock #: 70122004
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$0.03697
10000
$0.03585
20000
$0.03478
40000
$0.03339
80000
$0.03173
160000
$0.03015
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Film
Package Type
Axial
Packaging
Tape & Reel
Power Rating
0.6 W
Resistance
2 MegaOhms
Resistance Range
1 to 999 MegaOhms
Termination
Axial Leads
Tolerance
1 %
Overview
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60 062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features:
Professional Resistors in Small Outlines
Low Noise
Lead (Pb)-Free Solder Contacts
Pure Tin Plating Provides Compatibility with Lead (Pb)-Free and Lead Containing Soldering Processes
Compatible with "Restriction of the Use of Hazardous Substances"" (RoHS) Directive 2002/95/EC (Issue 2004)
Applications:
All General Purpose Applications
Features:
Applications: