Location: 
All Products

BC Components / Vishay MRS25000C1912FRP00

BC Components / Vishay - MRS25000C1912FRP00 - Resistor; Metal Film; Res 19.1 Kilohms; Pwr-Rtg 0.6 W; Tol 1%; Axial; Tape & Reel View larger image View larger image
Image may be a representation.
See specs for product details.

BC Components / Vishay Resistor; Metal Film; Res 19.1 Kilohms; Pwr-Rtg 0.6 W; Tol 1%; Axial; Tape & Reel
Mfr. Part#:
MRS25000C1912FRP00

Allied Stock#: 70121999

 RoHS Compliant Part

 

Resources

View MRS25000C1912FRP00 Datasheet Datasheet

View More from BC Components / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$0.029 (Each)
5000$0.029
10000$0.027
20000$0.024
50000$0.023
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000 |  Multiples Of: 5000

Specifications

Brand/Series: MRS25 Series
Material, Element: Metal Film
Package Type: Axial
Packaging: Tape & Reel
Power Rating: 0.6 W
Resistance: 19.1 Kilohms
Termination: Axial Leads
Tolerance: ±1 %

Overview

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60 062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features:
  • Professional Resistors in Small Outlines
  • Low Noise
  • Lead (Pb)-Free Solder Contacts
  • Pure Tin Plating Provides Compatibility with Lead (Pb)-Free and Lead Containing Soldering Processes
  • Compatible with “Restriction of the Use of Hazardous Substances“" (RoHS) Directive 2002/95/EC (Issue 2004)
    Applications:
  • All General Purpose Applications