BC Components / Vishay MRS25000C1910FRP00
Resistor;Metal Film;Res 191 Ohms;Pwr-Rtg 0.6 W;Tol 1%;Axial;Tape & Reel
Mfr. Part #: MRS25000C1910FRP00 / RS Stock #: 70121998
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$0.03428
10000
$0.03324
20000
$0.03225
40000
$0.03097
80000
$0.02942
160000
$0.02795
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Film
Package Type
Axial
Packaging
Tape & Reel
Power Rating
0.6 W
Resistance
191 Ohms
Resistance Range
0 to 999 Ohms
Termination
Axial Leads
Tolerance
1 %
Overview
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60 062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features:
Professional Resistors in Small Outlines
Low Noise
Lead (Pb)-Free Solder Contacts
Pure Tin Plating Provides Compatibility with Lead (Pb)-Free and Lead Containing Soldering Processes
Compatible with "Restriction of the Use of Hazardous Substances"" (RoHS) Directive 2002/95/EC (Issue 2004)
Applications:
All General Purpose Applications
Features:
Applications: