BC Components / Vishay MFU0603FF02500P100
Fuse Chip Very Fast Acting 2.5A Sz 0603 Dims 1.55x0.85x0.45mm Ceramic SMT 32VDC
Mfr. Part #: MFU0603FF02500P100 / RS Stock #: 70121893
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.26974
Product Specifications
Product Attribute
Attribute Value
Search
Action
Fast
Approvals
UL
Body Material
Ceramic
Breaking Capacity
50 A Amps
Case Size
0603
Current Rating
2.5 A
DC Voltage
32 V
Mounting Type
PCB Mount
Package Type
602 (1608 Metric)
Primary Type
Single Use Fuses
Size
0603 in
Speed
Very Fast Acting sec
Temperature Range
55 to 125 C
Termination
PCB ; Surface Mount
Type
PCB Mounted Fuses
Voltage Rating
32 V
Overview
MFU Thin Film Flat Chip Fuses are the perfect choice for most fields of modern electronics. The highly controlled thin film manufacturing process guarantees an outstanding stability of fusing characteristics. Typical applications include information technology, telecommunications, medical equipment and audio/video electronics.
Features