Location: 
All Products

BC Components / Vishay MAL202138101E3

BC Components / Vishay - MAL202138101E3 - Capacitor; Al Electrolytic; 100uF; Gen.Purpose; Tubular; Axial; 20%; 5; 63 V; 18mm
Image may be a representation.
See specs for product details.

BC Components / Vishay Capacitor; Al Electrolytic; 100uF; Gen.Purpose; Tubular; Axial; 20%; 5; 63 V; 18mm
Mfr. Part#:
MAL202138101E3

Allied Stock#: 70122763

 RoHS Compliant Part

 

Resources

View MAL202138101E3 Datasheet Datasheet

View More from BC Components / Vishay >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$0.529 (Each)
2000$0.529
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000 |  Multiples Of: 2000

Specifications

Brand/Series: 021 ASM
Capacitance: 100 μF
Case Code: 5
Case Size: 0.315 In. Dia. x 0.709 In. L (8 mm Dia. x 18 mm L)
Configuration: Axial, Can
Current, Leakage: 17 μA
Current, Ripple: 250 mA @ 100 Hz, +85 °C
Diameter: 8 mm
Diameter, Lead: 0.8 mm
Dissipation Factor: 0.08 (Max.) @ 100 Hz
ESR: 1.3 Ohm
Length: 0.708" (18mm)
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 63 VDC

Overview

Aluminum Electrolytic Capacitors, ± 20% Tolerance, Axial Leaded
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • Mounting ring version not available in insulated form
  • Charge and discharge proof
    Electrolytic capacitors can be used in industrial, automotive, audio-video, coupling, decoupling, smoothing, filtering, buffering and has also applications in portable and mobile equipment.