Location: 
All Products

BC Components / Vishay MAL202137479E3

BC Components / Vishay - MAL202137479E3 - Capacitor; Alu Electrolytic; Cap 47uF; Tol20%; Axial Miniature; Vol-Rtg 40V View larger image View larger image
Image may be a representation.
See specs for product details.

BC Components / Vishay Capacitor; Alu Electrolytic; Cap 47uF; Tol20%; Axial Miniature; Vol-Rtg 40V
Mfr. Part#:
MAL202137479E3

Allied Stock#: 70122971

 RoHS Compliant Part

 
View More from BC Components / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$0.580 (Each)
1$0.580
25$0.522
100$0.475
250$0.435
500$0.402
1000$0.373
2500$0.348
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ASM 021 Series
Capacitance: 47 μF
Case Size: 0.236 In. Dia. x 0.394 In. L (6 mm Dia. x 10 mm L)
Configuration: Axial, Can
ESR: 3.8 Ohm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 40 VDC

Overview

Features:
  • Polarized Aluminum Electrolytic Capacitors, Non-Solid Electrolyte
  • Axial Leads, Cylindrical Aluminum Case, Insulated with a Blue Sleeve
  • Mounting Ring Version Not Available in Insulated Form
  • Charge and Discharge Proof
  • Miniaturized, High CV-Product Per Unit Volume
  • Lead (Pb)-Free Versions Are RoHS Compliant
    Applications:
  • General Purpose, Industrial, Automotive, Audio-Video
  • Coupling, De-Coupling, Smoothing, Filtering, Buffering
  • Portable and Mobile Equipment (Small Size, Low Mass)
  • Low Mounting Height Boards, Vibration and Shock Resistant
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.