Location: 
All Products

BC Components / Vishay MAL202136479E3

BC Components / Vishay - MAL202136479E3 - Capacitor; Alu Electrolytic; Cap 47uF; Tol20%; Axial Miniature; Vol-Rtg 25V View larger image View larger image
Image may be a representation.
See specs for product details.

BC Components / Vishay Capacitor; Alu Electrolytic; Cap 47uF; Tol20%; Axial Miniature; Vol-Rtg 25V
Mfr. Part#:
MAL202136479E3

Allied Stock#: 70122964

 RoHS Compliant Part

 
View More from BC Components / Vishay >>
Pricing (USD) & Availability
Special Pricing
$0.282 (Each)
1$0.282(Save 46%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.526 (Each)
1$0.526
25$0.473
100$0.430
250$0.394
500$0.364
1000$0.338
2500$0.316
Availability

1998 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ASM 021 Series
Capacitance: 47 μF
Case Size: 0.177 In. Dia. x 0.394 In. L (4.5 mm Dia. x 10 mm L)
Configuration: Axial, Can
ESR: 4.8 Ohm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 25 VDC

Overview

Features:
  • Polarized Aluminum Electrolytic Capacitors, Non-Solid Electrolyte
  • Axial Leads, Cylindrical Aluminum Case, Insulated with a Blue Sleeve
  • Mounting Ring Version Not Available in Insulated Form
  • Charge and Discharge Proof
  • Miniaturized, High CV-Product Per Unit Volume
  • Lead (Pb)-Free Versions Are RoHS Compliant
    Applications:
  • General Purpose, Industrial, Automotive, Audio-Video
  • Coupling, De-Coupling, Smoothing, Filtering, Buffering
  • Portable and Mobile Equipment (Small Size, Low Mass)
  • Low Mounting Height Boards, Vibration and Shock Resistant

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.