Location: 
All Products

BC Components / Vishay AC01000003300JA100

BC Components / Vishay - AC01000003300JA100 - Resistor; Wirewound; Res 330 Ohms; Pwr-Rtg1 W; Tol 5%; Axial; Ceramic Core View larger image View larger image
Image may be a representation.
See specs for product details.

BC Components / Vishay Resistor; Wirewound; Res 330 Ohms; Pwr-Rtg1 W; Tol 5%; Axial; Ceramic Core
Mfr. Part#:
AC01000003300JA100

Allied Stock#: 70122873

 RoHS Compliant Part

 
View More from BC Components / Vishay >>
Pricing (USD) & Availability
Special Pricing
$0.141 (Each)
1$0.141(Save 36%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.220 (Each)
1$0.220
50$0.210
100$0.200
500$0.190
1000$0.180
Availability

705 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AC Series
Material, Element: Wirewound
Package Type: Ceramic Core
Power Rating: 1 W
Resistance: 330 Ohms
Termination: Axial Leads
Tolerance: ±5 %

Overview

  • All welded construction
  • Ceramic core
  • Non-flammable cement coating
  • Tinned copper-clad iron leads(for axial parts)
  • High power dissipation in small volume
  • Ideal for pulse application
  • Lead (Pb)-free
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.