Banner Engineering WLB32C850PBQ
LED Light Bar, Industrial, White, 1800 Lumens, 12-30VDC, 850mm Long, M12, 87483
Mfr. Part #: WLB32C850PBQ / RS Stock #: 70344727
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$253.05
3
$234.45
Additional Inventory
On order:
15
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
87483
Color
White
Color Temperature
5000 K
Connection Type
Integral QD
Housing Material
Aluminum
Housing Style
Linear Strip
Lamp Type
LED
Lens Material
Polycarbonate Diffused
NEMA Rating
IP50
Primary Type
Light Bar
Supply Voltage
12 VDC ; 24 VDC ; 30 VDC
Switch Function
I=Low; O=OFF; II=High
Voltage Rating
12 V ; 15 V ; 18 V ; 24 V ; 30 V
Overview
Turck Banner WLB32 Series Industrial LED Light Bar
The WLB32 series feature ultra-bright LED’s which offer an even light output for a no glare "glow". They are suitable for various applications including machine lighting, work stations, control cabinets and manufacturing lines. The LED’s also require less maintenance and less power making them more cost effective than conventional lights. Cascade models are available and these can be "daisy-chained" together providing a continuous length of lighting with minimal wiring required. Even when in a chain the lights can be turned to high, low or off independently of other light, whether upstream or downstream in the chain. A double-ended accessory cordset must be used between each pair of cascading lights. See MQDEC-403SS as an example.
The WLB32 series feature ultra-bright LED’s which offer an even light output for a no glare "glow". They are suitable for various applications including machine lighting, work stations, control cabinets and manufacturing lines. The LED’s also require less maintenance and less power making them more cost effective than conventional lights. Cascade models are available and these can be "daisy-chained" together providing a continuous length of lighting with minimal wiring required. Even when in a chain the lights can be turned to high, low or off independently of other light, whether upstream or downstream in the chain. A double-ended accessory cordset must be used between each pair of cascading lights. See MQDEC-403SS as an example.