Banner Engineering T18SN6L
SENSOR, PHOTOELECTRIC, 18MM THREADED, RIGHT ANGLE, RETRO, INFRARED, RANGE 2 M, N
Mfr. Part #: T18SN6L / RS Stock #: 70167464
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$94.00
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
34655
Body Diameter
18 in
Body Style
Puck
Cable Length
2 m
Connection Type
Cable
Housing Material
Thermoplastic
Humidity
90 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
Acrylic
Light Source
Infrared
Maximum Operating Temperature
70 °C
Measurement Range
2 m
Mechanical Angle
3 Degree(s)
Minimum Operating Temperature
-40 °C
Mounting Type
M18 Threaded
NEMA Rating
6P
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
NPN
Response Time
3 ms
Sensing Range
2000
Supply Voltage
10-30 VDC
Switching Current
150 mA
Technology
Photoelectric
Turn On Delay Time
100 ms
Type
Retroreflective Sensors
Overview
Features:
T-Style Plastic Housing with 18 mm Threaded Lens Mount
Epoxy-Encapsulated to Provide Superior Durability
Designed for Sensing without Adjustments (Except Diffuse and Polar Retro))
Advanced Self-Diagnostics with Separate Alarm Output
Dual-LED Multi-Function Indicators
10-30 VDC Supply Voltage
2 m Integral Cable Models Listed (QD Models Available)
Accessories Available: Cordsets, Brackets and Reflectors