Banner Engineering T18AW3FF100
Photoelectric Sensor, Fixed Field, 100mm, 20-25-VAC, SSAC, Cable, T18
Mfr. Part #: T18AW3FF100 / RS Stock #: 70167966
Price
Qty.
Standard Price
1
$170.00
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
32475
Body Diameter
18 in
Body Style
Puck
Cable Length
2 m
Connection Type
Cable
Housing Material
Thermoplastic
Humidity
90 %RH
Indicator
LEDs
Input Output
Solid-State AC Switch
IP Rating
IP67
Leakage Current
100 μA
Lens Material
Acrylic
Light Source
Infrared
Maximum Operating Temperature
70 °C
Measurement Range
100 mm
Mechanical Angle
16 Degree(s)
Minimum Operating Temperature
-40 °C
Mounting Type
M18 Threaded
NEMA Rating
6P
Number of Pins
3
Output
SPST Relay
Output Current
500 mA (Max.) A
Repeatability
4 ms
Response Time
16 ms
Sensing Mode
Background Suppression
Sensing Range
100
Standards
CE Marked, CSA Certified, UL Listed
Supply Voltage
20-250 VAC
Switching Current
300 mA
Technology
Photoelectric
Turn On Delay Time
100 ms
Type
Reflective Sensors
Overview
Photoelectric Sensor, Thermoplastic Polyester Housing Material, 90% @ 50 °C (Max.) Humidity
The T18 series differs physically from the S18 Series in that is it designed with a right-angle housing and an 18 mm threaded lens.
Features
EZ-BEAM® Sensors Are Low-Cost, Yet Offer Powerful Sensing Performance
EZ-BEAM® Circuitry Is Completely Epoxy-Encapsulated to Provide Superior Durability, Even in Harsh Environments
EZ-BEAM® Sensor Selection Is Simply a Matter of Choosing a Sensor Housing Style, Operating Voltage, and Sensing Mode
Specifications
18 mm Thermoplastic Threaded Barrel Housing Rated NEMA 6P (IEC IP67)
Operating Temperature: -40°C to 70°C, 90% Relative Humidity @ 50°C (Non-Condensing)
Response Time: 3 Milliseconds "On", 1.5 Milliseconds "Off"
The T18 series differs physically from the S18 Series in that is it designed with a right-angle housing and an 18 mm threaded lens.
Features
Specifications