Location: 
All Products

Banner Engineering SM312DQD

Banner Engineering - SM312DQD - Sensor;  Bipolar NPN/PNP;  Diffuse Mode Sensing Mode;  Photoelectric;  15 in.;  1 ms View larger image View larger image
Image may be a representation.
See specs for product details.

Banner Engineering Sensor; Bipolar NPN/PNP; Diffuse Mode Sensing Mode; Photoelectric; 15 in.; 1 ms
Mfr. Part#:
SM312DQD

Allied Stock#: 70167904

 RoHS Compliant Part

 
View More from Banner Engineering >>
Pricing (USD) & Availability
Standard Pricing
$94.94 (Each)
1$94.940
Availability

170 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 26834
Angle, Mechanical: 1
Body Style: Rectangular with M18 Barrel
Brand/Series: MINI-BEAM Series
Current, Switching: 150 mA
Dimensions: 2.10" L x 1.21" H x 0.48" W
Function: Proximity
Housing Style: Rectangular w/M18 Mount
Humidity: 90% @ 50 C
Indicator: LEDs
IP Rating: IP67
Light Source: Infrared LED
Material, Body: Reinforced PBT Thermoplastic Polyester
Material, Housing: Thermoplastic
Material, Lens: Acrylic
Mounting Type: Panel Mount
NEMA Rating: NEMA 1, 2, 3, 3S, 4, 4X, 6, 12
Number of Pins: 4
Operation: Light/Dark Operate
Output: Bipolar (NPN & PNP)
Output Type: Bipolar (NPN & PNP)
Primary Type: Photoelectric Sensor
Range, Measurement: 380 mm
Response Time: 1 ms
Sensing Beam: Infrared LED
Sensing Mode: Proximity
Sensing Range: 380mm
Standards: UL Listed, CSA Certified, CE Marked
Supply Voltage: 10-30 VDC
Technology: Photoelectric
Temperature, Operating: -20 to +70 °C
Temperature, Operating, Maximum: 70 C C
Temperature, Operating, Minimum: -20 C C
Termination: M12 (Euro)
Time, Turn-On Delay: 100
Type: Diffuse

Overview

Features:
  • Compact, High-Performance Sensors with 18 mm Threaded Lens or Side Mount
  • All sensing Modes Available, Some with Ranges to 30 m
  • Signal Strength Output Indicator
  • 2 m Integral Cable Models Listed (QD Models Available for DC Models)
  • Expert Models with Push-Button TEACH-Mode Configuration Available
  • Accessories Available: Cordsets, Brackets, Reflectors and Apertures

    Applications:
  • Registration Mark Detection
  • Carton on Conveyor
  • Clear Film Web Break
  • Baggage Handling
  • Bottle Conveying