Banner Engineering SM312CV2G
Photoelectric Sensor, Convergent, GRN, 49mm, 10-30VDC, NPN/PNP, Cable, Mini-Beam
Mfr. Part #: SM312CV2G / RS Stock #: 70710641
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$192.00
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
50384
Body Diameter
18 in
Body Style
Rectangular
Cable Length
2 m
Connection Type
Cable
Housing Material
Thermoplastic
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
Acrylic
Light Source
LED
Maximum Operating Temperature
70 °C
Measurement Range
49 mm
Minimum Operating Temperature
-20 °C
Mounting Type
M18 Threaded
NEMA Rating
1 ; 12 ; 2 ; 3 ; 3S ; 4 ; 4X ; 6
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
NPN/PNP
Response Time
1 µs
Sensing Mode
Convergent
Sensing Range
49
Supply Voltage
10-30 VDC
Turn On Delay Time
100 ms
Type
Reflective Sensors