Banner Engineering SM306EQ
Photoelectric Sensor, Emitter, 60m, 10-30VDC, QD, S30
Mfr. Part #: SM306EQ / RS Stock #: 70660455
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$119.00
Additional Inventory
On order:
2
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
34158
Body Diameter
30 in
Body Style
Cylindrical
Connection Type
Connector
Housing Material
Thermoplastic
Humidity
90 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
Acrylic
Light Source
Infrared
Maximum Operating Temperature
70 °C
Measurement Range
60 m
Mechanical Angle
3 On, 1.5 Off Degree(s)
Minimum Operating Temperature
-40 °C
Mounting Type
M30 Threaded
NEMA Rating
6P
Number of Pins
4
Response Time
3 ON/1.5 OFF ms
Sensing Mode
Emitter
Sensing Range
60000
Supply Voltage
10-30 VDC
Turn On Delay Time
100 ms
Type
Through Beam Sensors