Banner Engineering SM2A312LVAG W/30
Photoelectric Sensor, Polarized Retro, 2m, 24-240VAC, SSAC, Cable, Mini-Beam
Mfr. Part #: SM2A312LVAG W/30 / RS Stock #: 70710562
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$179.00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
26291
Body Diameter
18 in
Body Style
Rectangular
Cable Length
9 m
Connection Type
Cable
Housing Material
Thermoplastic
Indicator
LEDs
Input Output
Solid-State AC Switch
IP Rating
IP67
Lens Material
Acrylic
Light Source
LED
Maximum Operating Temperature
70 °C
Measurement Range
2 m
Minimum Operating Temperature
-20 °C
Mounting Type
M18 Threaded
NEMA Rating
1 ; 12 ; 13 ; 2 ; 3 ; 3S ; 4 ; 4X ; 6
Number of Pins
2
Output
SPST Relay
Response Time
4 µs
Sensing Mode
Polarized
Sensing Range
2000
Supply Voltage
24-240 VAC
Turn On Delay Time
300 ms
Type
Retroreflective Sensors