Banner Engineering SLSCK30-600P88-1RE15
Slsck30-600P88-1Re15 C Kit W (2) Qde-815D, EZ-SCREEN LS Series
Mfr. Part #: SLSCK30-600P88-1RE15 / RS Stock #: 70712416
Price
Qty.
Standard Price
1
$2,502.14
3
$2,318.16
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
78042
Family Name
EZ-SCREEN Systems Family
Overview
Banner EZ-SCREEN LS Series - Rugged Safety Light Screen with Enhanced Features:
Banner Engineering's EZ-SCREEN® LS is a rugged, small profile, extremely easy-to-use safety light screen that incorporates the popular features of the original EZ-SCREEN 14 & 30 mm and EZ-SCREEN Low Profile systems. This cost effective light screen has been aggressively priced, coming in lower than the EZ-SCREEN Low Profile and up to 25% less than a similar EZ-SCREEN 14 & 30 mm system.
The Lean & Simple design of the EZ-SCREEN LS combines Machine Safety and the notion of Lean Manufacturing by focusing on features that provide high-value for most applications while eliminating those that unnecessarily add cost and complicate the installation, use, and maintenance of the device. Simple to use, but not lean on benefits, the EZ-SCREEN LS provides enhanced features that include intuitive bi-color alignment indicators, automatic cascade configuration, end-to-end sensing design for "no blind zone” installations, robust IP65/IP67 housing with metal end caps, and more.
Features:
Two-piece design optoelectronic safeguarding device with convenient setup without configuring DIP-switches, PC software, hand-held programmers, or other devices
Three resolutions (detection capability) available: 14 mm, 23 mm, and 40 mm with a range of up to 12 m (39 ft.)
Sensor lengths from 280 mm (non-cascade) to 1820 mm in 70 mm increments
Cascade models combine up to four systems, any length, any resolution, any number of beams
Cascading adds 2 ms to overall response time for each additional segment (6 ms max.)
Alpha/Numerical diagnostic display and status indicators for concise troubleshooting and number of beams blocked
Flexible wiring scheme allows the emitter and receiver positions to be interchanged (swapped) without rewiring
Highly immune to EMI, RFI, ambient light, weld flash, and strobe light using dual-scan technology
Alignment indicators are highly visible and intuitive diagnostics simplify setup, facilitate troubleshooting and streamline installation
No blind zone design provides end-to-end sensing to eliminate gaps in detection
Metal end caps, thick aluminum housing and a recessed window to avoid damage from impact
Standard pairs, cascade systems and extensive accessories to suit a wide variety of safeguarding configurations
Compliance with the most rigorous world-wide safety standards. FMEA tested to ensure control reliability and third party certified to Type 4 per IEC61496-1/-2, Category 4 PLe per EN/ISO 13849-1, SIL3/SILCL3 per IEC 61508/IEC 62061
Banner Engineering's EZ-SCREEN® LS is a rugged, small profile, extremely easy-to-use safety light screen that incorporates the popular features of the original EZ-SCREEN 14 & 30 mm and EZ-SCREEN Low Profile systems. This cost effective light screen has been aggressively priced, coming in lower than the EZ-SCREEN Low Profile and up to 25% less than a similar EZ-SCREEN 14 & 30 mm system.
The Lean & Simple design of the EZ-SCREEN LS combines Machine Safety and the notion of Lean Manufacturing by focusing on features that provide high-value for most applications while eliminating those that unnecessarily add cost and complicate the installation, use, and maintenance of the device. Simple to use, but not lean on benefits, the EZ-SCREEN LS provides enhanced features that include intuitive bi-color alignment indicators, automatic cascade configuration, end-to-end sensing design for "no blind zone” installations, robust IP65/IP67 housing with metal end caps, and more.
Features: