Banner Engineering SLPE25-410P8
Ez-Screen Low Profile Muting Emitter, Resolution 25 mm, EZ-SCREEN LP Series
Mfr. Part #: SLPE25-410P8 / RS Stock #: 70659875
Price
Qty.
Standard Price
1
$695.00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
83565
Connector Type
M12 Pigtail ; Yellow
Dimensions
410.00 in L
Family Name
EZ-SCREEN Systems Family
Housing Finish
Yellow Polyester
Housing Material
Aluminum
IP Rating
IP65
Operating Temperature
0 to 55 °C
Operating Voltage
24 3.6 V
Recovery Time
25-152 / 81-495 ns
Response Time
9.5 µs
Supply Current
60 mA max. A
Vibration
10-55 Hz at 0.35 mm
Overview
Banner EZ-SCREEN LP Series -Type 4 Safety Light Curtains | Emitters and Receivers:
The space-saving, compact profile of the EZ-SCREEN LP is ideal for smaller machines, yet robust enough to meet the demands of large power presses.
Type 4 LP Features:
Positions first and last beam at the ends for continuous sensing included side-mount brackets allow no "dead" zone
14 mm or 25 mm resolution defined areas from 270 to 1810 mm (10.6 to 71.2 inches)
Compact profile and multiple mounting options make EZ-SCREEN LP Safety Light Curtains a perfect fit for a wide range of machine safety applications
Exceeds OSHA/ANSI Control Reliability requirements, certified to cULus NIPF, and CE certified to Type 4, Category 4PLe and SIL 3
Available in nickel-plated housings for ESD-safe applications, clear anodized aluminum housing or "safety" yellow powder-coat housing
EZ-SCREEN LP Cascade models allow four systems-of any length and resolution-to be connected in series, forming a single safety device
Provides response times as fast as 8 milliseconds with detection ranges up to 7 m
Cascading adds only 2 ms to overall response time for each additional segment
The space-saving, compact profile of the EZ-SCREEN LP is ideal for smaller machines, yet robust enough to meet the demands of large power presses.
Type 4 LP Features: