Banner Engineering SLM80B6
SENSOR, SLOT, FIX DISTANCE, SLOT 80MM, DEPTH 60.8MM, NPN/PNP, 2M CABLE
Mfr. Part #: SLM80B6 / RS Stock #: 70167523
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$184.00
Additional Inventory
On order:
1
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
74981
Body Style
Fork
Cable Length
2 m
Connection Type
Cable 4-Wire
Housing Material
Zinc Die-Cast with Nickel-Plating
Indicator
LEDs
IP Rating
IP67
Lens Material
Acrylic
Maximum Operating Temperature
60 °C
Measurement Range
0.08 m
Minimum Operating Temperature
-20 °C
NEMA Rating
6
Number of Pins
4
Operation
Dark-ON/Light-ON
Output
NPN/PNP
Sensing Mode
Through Beam
Sensing Range
80
Slot Size
80 mm
Supply Voltage
30 VDC
Switching Current
100 mA
Technology
Photoelectric
Type
Fork Sensors
Overview
Features:
Rugged, Sealed, Die-Cast Metal Housing Rated IP67, NEMA 6
Selection Switch for Light/Dark Operate
Single-Turn Potentiometer Sensitivity Adjustment
Models with Yellow-Painted or Nickel-Plated Surface
10-30 VDC Supply Voltage
2 m Integral Cable Models Listed (Pico-Style Quick-Disconnect or 150 mm Pigtail with Euro-Style Quick-Disconnect Available)
Accessories Available: Cordsets