Banner Engineering SI-HG80DQD
Non-Locking Interlock Switch, Hinged Lever, SPST x 2, 3A, 250VAC, SI-HG80 Series
Mfr. Part #: SI-HG80DQD / RS Stock #: 70167558
Price
Qty.
Standard Price
1
$238.44
5
$216.98
Additional Inventory
On order:
39
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Switch
Actuator Type
Hinged Lever
Alternate Mfr Part Number
46731
Connection Type
QD
Contact Form
SPDT
Current Rating
3 A
Function
Safety
Housing Material
Zinc Alloy Die-Cast
Housing Style
Load Bearing & Rotating
IP Rating
IP67
Mounting Type
Door
Number of Poles
1
Number of Positions
2
Termination
QC Tabs
Type
Non-Locking
Voltage Rating
250 V
Overview
Features: Positive Opening Safety Contacts Per IEC 60947-5-1 Compact Plastic or Metal Limit-Switch Style with Two Independent Operating Elements to Minimize Intentional Tampering or Defeat Flexible Actuators with Multiple Engagement Positions Hinge-Style Switches with 0-180° or 0-270° Operating Range Rope Pull Switches for Multiple Location-Emergency Shutdown