Location: 
All Products

Banner Engineering SC22-3-SU1

Banner Engineering - SC22-3-SU1 - CONTROLLER;  CONFIGURABLE;  SAFETY;  TERMINAL TYPE,  SCREW;  10-30VDC;  WITH XM CARD & View larger image View larger image
Image may be a representation.
See specs for product details.

Banner Engineering CONTROLLER; CONFIGURABLE; SAFETY; TERMINAL TYPE, SCREW; 10-30VDC; WITH XM CARD &
Mfr. Part#:
SC22-3-SU1

Allied Stock#: 70167544

 RoHS Compliant Part

 

Resources

View SC22-3-SU1 Datasheet Datasheet

View More from Banner Engineering >>
Pricing (USD) & Availability
Standard Pricing
$820.00 (Each)
1$820.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SC22-3 Series
Contact Current Rating: 750 mA
Depth: 0.118" (3mm)
Dimensions: 130 x 64 x 131 mm
Enclosure Rating: IP20
Input Type: Voltage
Length: 5.118" (130mm)
Mounting Style: DIN Rail
Number of Channels: 2
Number of Inputs: 22
Number of Outputs: 3
Number of State Outputs: 10
Output Type: PNP
Special Features: Removable External Memory Card
Standards: CE, IEC 61508, IEC 62061, UL, cUL
Supply Voltage: 24 VDC
Terminal Type: Screw Clamp
Termination: Screw
Type: Safety
Width: 2.52" (64mm)

Overview

Features:
  • Configurable Monitoring of Multiple Safety Devices Including E-Stop Buttons, Interlocking Switches, Safety Light Screens, Two-Hand Controls, Muting, Safety Mats and Rope Pull Switches
  • Three Pairs of Independent Solid-State Safety Outputs
  • Configurable Auxiliary Outputs for Tracking Inputs, Outputs, Lockout, I/O Status and Other Functions
  • Front Panel Control for Configuration and Real-Time System Status without a PC
  • Offline Configuration Using PC; Replicate to Memory Card, E-mail or Export as PDF or DXF Files
  • Safety Integrity Level (SIL) 3 Per IEC 62061 and IEC 61508 and Category 4 Performance Level (PL e) Per ISO 13849-1
  • Intuitive, Free Software for Point-and Click Configuration
  • 10-30 VDC Supply Voltage