Banner Engineering S18SP6R
Photoelectric Sensor, Receiver, 20m, 10-30VDC, PNP, Cable, S18
Mfr. Part #: S18SP6R / RS Stock #: 70167928
Price
Qty.
Standard Price
1
$59.00
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
29412
Body Diameter
18 in
Body Style
Cylindrical
Cable Length
2 m
Connection Type
Cable
Housing Material
Thermoplastic
Humidity
90 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
Polycarbonate
Light Source
Infrared
Maximum Operating Temperature
70 °C
Measurement Range
20 m
Mechanical Angle
3 On, 1.5 Off Degree(s)
Minimum Operating Temperature
-40 °C
Mounting Type
M18 Threaded
NEMA Rating
6P
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
PNP
Response Time
3 ON/1.5 OFF ms
Sensing Mode
Receiver
Sensing Range
20000
Standards
UL Listed, CSA Certified, CE Marked
Supply Voltage
10-30 VDC
Switching Current
150 mA
Technology
Photoelectric
Turn On Delay Time
100 ms
Type
Through Beam Sensors
Overview
Features:
Epoxy-Encapsulated Plastic 18 mm Threaded Barrel — IP69K
Designed for Sensing without Adjustments
Advanced Self-Diagnostics with Separate Alarm Output
Dual-LED Multi-Function Indicators
10-30 VDC Supply Voltage
2 m Integral Cable Models Listed (QD Models Available)
Accessories Available: Cordsets, Brackets and Reflectors