Banner Engineering S18LRXXPQ
Indicator S18 EZ-Light 18 mm Red 10-30VDC 4 Wire 4 Pin QDC IP67 20926
Mfr. Part #: S18LRXXPQ / RS Stock #: 70279685
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$44.37
3
$41.08
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
20926
Color
Red
Connection Type
Integral QD
Current Rating
25 mA
Housing Material
Polycarbonate
Housing Style
Barrel
Illumination
Illuminated
Input
PNP
IP Rating
IP67
Lens Material
Thermoplastic
Maximum Operating Temperature
50 °F
Minimum Operating Temperature
-40 °C
Mounting Thread Size
18 mm
Mounting Type
Threaded
NEMA Rating
IP67 ; IP69K
Number of Pins
4
Supply Voltage
10-30 VDC
Terminal Type
4-Pin Euro Style Integral QD
Voltage Rating
30 V
Overview
Multi-Color Barrel Indicators — S18L
Features:
Up to Three Colors Available in One Device
Choose from 9 Available Colors
Rugged, Compact and Lightweight Housing
IP69K Rated for Wash Down Applications
Brighter Daylight Version for Outdoor and High Ambient Light Conditions
Features: