Location: 
All Products

Banner Engineering QS30VR3LP

Banner Engineering - QS30VR3LP - SENSOR;  PHOTOELECTRIC;  POLAR RETRO;  VISIBLE RED;  8 M;  24-250VAC;  12-250VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Banner Engineering SENSOR; PHOTOELECTRIC; POLAR RETRO; VISIBLE RED; 8 M; 24-250VAC; 12-250VDC
Mfr. Part#:
QS30VR3LP

Allied Stock#: 70167449

 RoHS Compliant Part

 
View More from Banner Engineering >>
Pricing (USD) & Availability
Standard Pricing
$94.00 (Each)
1$94.000
Availability

18 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 72545
Angle, Mechanical: 15
Body Style: Rectangular with M30 Barrel
Brand/Series: WORLD-BEAM QS30 Series
Connection: 2 m Cable
Current, Switching: 5 A
Diameter, Body: 30
Function: Proximity
Housing Style: Rectangular w/M30 Mount
Humidity: 95% @ 50 C
Indicator: LEDs
Input Output: E/M Relay
IP Rating: IP67
Material, Housing: Thermoplastic
Material, Lens: Acrylic
Mounting Type: Threaded
NEMA Rating: NEMA 6
NEMA Type: NEMA 6
Number of Pins: 5
Operation: Light/Dark Operate
Output: SPDT e/m Relay
Output Type: SPDT e/m Relay
Range, Measurement: 8000 mm
Response Time: 15
Sensing Beam: Visible Red LED
Sensing Mode: Retroreflective
Sensing Range: 8000
Supply Voltage: 12-250/24-250 VDC/VAC
Technology: Photoelectric
Temperature, Operating, Maximum: 70 C C
Temperature, Operating, Minimum: -20 C C
Termination: No QD
Time, Turn-On Delay: 100
Type: Retro-Reflective
Voltage, Switching: 250/125 VAC/VDC

Overview

Features:
  • Universal Housing Style with 30 mm Threaded Lens or Side Mount
  • Laser, High-Power Opposed, and Background Suppression Models
  • IP67 Environmental Rating (IP69K for High-Power Opposed)
  • Expert Models with Push-Button TEACH-Mode Configuration Available
  • Two bright LED Indicators, Visible from 360°
  • Models with DC or AC/DC Voltage
  • 2 m Integral Cable Models Listed (QD Models Available for DC Models)
  • Accessories Available: Cordsets, Brackets, Reflectors and Apertures

    Applications:
  • E/R in Service Bay Openings to Close Garage Door
  • Detect Water Fill Level or Water in One Gallon Jug at Fill Station
  • Looking for Cartons on Dual Lane Conveyor
  • Count Unfilled Gas Cylinders, Liquid Detergent, etc.
  • Sense Clear Tape on Cardboard Box