Pricing (USD) & Availability
Standard Pricing
Availability
8 can ship immediately.
Request Lead Time
Minimum Quantity: 1 |
Multiples Of: 1
Overview
Features:
Universal Housing Style with 30 mm Threaded Lens or Side Mount
Laser, High-Power Opposed, and Background Suppression Models
IP67 Environmental Rating (IP69K for High-Power Opposed)
Expert Models with Push-Button TEACH-Mode Configuration Available
Two bright LED Indicators, Visible from 360°
Models with DC or AC/DC Voltage
2 m Integral Cable Models Listed (QD Models Available for DC Models)
Accessories Available: Cordsets, Brackets, Reflectors and Apertures
Applications:
E/R in Service Bay Openings to Close Garage Door
Detect Water Fill Level or Water in One Gallon Jug at Fill Station
Looking for Cartons on Dual Lane Conveyor
Count Unfilled Gas Cylinders, Liquid Detergent, etc.
Sense Clear Tape on Cardboard Box