Location: 
All Products

Banner Engineering QS18VP6LDQ8

Banner Engineering - QS18VP6LDQ8 - Sensor,  Laser,  Visible Red,  300mm Range,  10-30VDC,  PNP,  4 Wire,  2 Meter Cable View larger image View larger image
Image may be a representation.
See specs for product details.

Banner Engineering Sensor, Laser, Visible Red, 300mm Range, 10-30VDC, PNP, 4 Wire, 2 Meter Cable
Mfr. Part#:
QS18VP6LDQ8

Allied Stock#: 70168055

 RoHS Compliant Part

 

Resources

View QS18VP6LDQ8 Datasheet Datasheet

View More from Banner Engineering >>
Pricing (USD) & Availability
Standard Pricing
$108.00 (Each)
1$108.000
Availability

59 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 73045
Angle, Mechanical: 0.7
Body Style: Rectangular with M18 Barrel
Brand/Series: WORLD-BEAM QS18 Series
Housing Style: Rectangular w/M18 Mount
Humidity: 95% @ 50 C
Indicator: LEDs
IP Rating: IP67
Material, Housing: Thermoplastic
Material, Lens: Acrylic
NEMA Rating: NEMA 6
Number of Pins: 4
Operation: Light/Dark Operate
Output: PNP
Output Type: PNP
Range, Measurement: 300 mm
Response Time: 0.7
Sensing Beam: Laser
Sensing Mode: Proximity
Sensing Range: 300mm
Supply Voltage: 10-30 VDC
Technology: 650 nm Visible Red Laser
Temperature, Operating, Maximum: 50 C C
Temperature, Operating, Minimum: -10 C C
Termination: M12 (Euro)
Time, Turn-On Delay: 200
Type: Diffuse

Overview

WORLD-BEAM QS18
Miniature self-contained photoelectric sensors in universal housing
  • Easily fits (or retrofits) almost any mounting situation
  • Exceptional optical performance, comparable to larger “MINI-style” or barrel sensors
  • 10 to 30V dc operation, with complementary (SPDT) NPN or PNP outputs, depending on model
  • Bright LED operating status indicators are visible from 360°
  • Rugged sealed housing, protected circuitry
  • Models available with or without 18 mm threaded “nose”
  • Less than 1 millisecond output response for excellent sensing repeatability
  • Choose 2 m (6.5 ft) or 9 m (30 ft) cable or 150 mm (6 inch) Pico-style pigtail QD