Location: 
All Products

Banner Engineering QS18VN6LP

Banner Engineering - QS18VN6LP - Sensor;  NPN;  Photoelectric;  3.5 m;  LED; 10 to 30 VDC;  LED;  Panel Mount;  Plastic View larger image View larger image
Image may be a representation.
See specs for product details.

Banner Engineering Sensor; NPN; Photoelectric; 3.5 m; LED; 10 to 30 VDC; LED; Panel Mount; Plastic
Mfr. Part#:
QS18VN6LP

Allied Stock#: 70167916

 RoHS Compliant Part

 
View More from Banner Engineering >>
Pricing (USD) & Availability
Standard Pricing
$67.00 (Each)
1$67.000
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 61627
Angle, Mechanical: 0.6
Body Style: Rectangular with M18 Barrel
Brand/Series: WORLD-BEAM QS18 Series
Current, Switching: 100 mA
Dimensions: 31mm L
Function: Proximity
Housing Style: Rectangular w/M18 Mount
Humidity: 95% @ 50 C
Indicator: LEDs
IP Rating: IP67
Light Source: LED
Material, Body: ABS
Material, Housing: Thermoplastic
Material, Lens: Acrylic
Mounting Type: Panel Mount
NEMA Rating: NEMA 6
Number of Pins: 4
Operation: Light/Dark Operate
Output: NPN
Output Type: NPN
Range, Measurement: 3500 mm
Response Time: 0.6 ms
Sensing Beam: Visible Red LED
Sensing Mode: Retroreflective
Sensing Range: 3500mm
Standards: cULus Recognized, CE Approved
Supply Voltage: 10-30 VDC
Technology: Photoelectric
Temperature, Operating: -20 to +70 °C
Temperature, Operating, Maximum: 70 C C
Temperature, Operating, Minimum: -20 C C
Termination: No QD
Time, Turn-On Delay: 100
Type: Retro-Reflective

Overview

Features:
  • Universal Housing Style with 18 mm Threaded Lens or Side Mount
  • All Sensing Modes Available, Including Lasers, Fiber Optics and Background Suppression
  • IP67, NEMA 6-Rated Rugged, Sealed Housing
  • Push-Button TEACH-Mode Configuration Available
  • Bright LED Status Indicators, Visible from 360°
  • 10-30 VDC Supply Voltage
  • 2 m Integral Cable Models Listed (QD Models Available)
  • Accessories Available: Cordsets, Brackets, Reflectors, Fiber Optic Cables and Apertures

    Applications:
  • Package Handling
  • Pallet Detection
  • Conveyor Jam
  • Baggage Handling
  • Bottle conveying