Banner Engineering QS18APWLVQ2
Photoelectric Sensor, Retro, Visible Red, 6.5m, 20-140VAC/DC, P-MOSFET, QD, QS18
Mfr. Part #: QS18APWLVQ2 / RS Stock #: 70709772
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$138.00
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Diameter
18 in
Body Style
Rectangular
Connection Type
Connector
Family Name
WORLD-BEAM Family
Housing Material
Thermoplastic
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
PMMA
Light Source
LED
Maximum Operating Temperature
70 °C
Measurement Range
6.5 m
Minimum Operating Temperature
-25 °C
Mounting Type
M18 Threaded
NEMA Rating
6
Number of Pins
4
Operation
Light-ON
Output
MOSFET P-Channel
Response Time
8.3 µs
Sensing Range
6500
Supply Voltage
20-140 VDC
Turn On Delay Time
100 ms, 300 ms ms
Type
Retroreflective Sensors
Overview
Banner QS18 Series - All Purpose Photoelectric Sensors | WORLD-BEAM Family:
All purpose photoelectric sensor with universal housing design and 18 mm threaded barrel is an ideal replacement for hundreds of other sensor styles.
Features:
Features a universal housing with an 18 mm threaded lens or side mounts
Replaces hundreds of other sensors
Meets IP67 and NEMA 6 standards for harsh environments
Available in opposed, polarized and non-polarized retroreflective, convergent, regular and wide-angle diffuse, laser, ultrasonic, plastic or glass fiber optic, fixed-field and adjustable-field sensing modes
Offers easy push-button TEACH-mode setup in Expert QS18E and ultrasonic models
Ranges up to 20 m
Features bright LED operating status indicators visible from 360°
Available in models with IO-Link communication for simplified wiring, installation, preventative maintenance, and sensor backup
Select between mechanical and electronic adjustable field
All purpose photoelectric sensor with universal housing design and 18 mm threaded barrel is an ideal replacement for hundreds of other sensor styles.
Features: