Banner Engineering QMT42VP6DX
Photoelectric Sensor, Long Range Diffuse, 6m, 10-30VDC, PNP, Cable, QMT42
Mfr. Part #: QMT42VP6DX / RS Stock #: 70168691
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$289.00
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
56896
Body Style
Rectangular
Cable Length
2 m
Connection Type
Cable
Housing Material
Zinc Alloy Die-Cast
Humidity
90 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Light Source
Infrared
Maximum Operating Temperature
55 °C
Measurement Range
6 m
Mechanical Angle
1 Degree(s)
Minimum Operating Temperature
-20 °C
Mounting Type
Bracket Mount ; Panel Mount
NEMA Rating
6
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
PNP
Response Time
1 ms
Sensing Mode
Diffuse
Sensing Range
6000
Supply Voltage
10-30 VDC
Turn On Delay Time
100 ms
Type
Fiber Optic Sensors
Overview
QM42/QMT42 Series
The Turck Banner QM42/QMT42 series of photoelectric sensors feature compact, low-cost dc sensors in NEMA 6 (IEC IP67) die-cast housings and deliver outstanding immunity to electrical noise. The QMT42 series is slightly larger than the QM42 series and offers the longest range of any diffuse sensor on the market (6 m).
The Turck Banner QM42/QMT42 series of photoelectric sensors feature compact, low-cost dc sensors in NEMA 6 (IEC IP67) die-cast housings and deliver outstanding immunity to electrical noise. The QMT42 series is slightly larger than the QM42 series and offers the longest range of any diffuse sensor on the market (6 m).