Banner Engineering Q60VR3LAF2000
Photoelectric Sensor, Adj Field Laser, 2m, 12-250VDC/SPDT, NPN/PNP, Cable, Q60
Mfr. Part #: Q60VR3LAF2000 / RS Stock #: 70167472
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$505.64
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
71636
Body Style
Rectangular
Cable Length
2 m
Connection Type
Cable
Housing Material
Thermoplastic
Humidity
90 %RH
Indicator
LEDs
Input Output
E/M Relay
IP Rating
IP67
Lens Material
Acrylic
Light Source
Laser
Maximum Operating Temperature
45 °C
Measurement Range
2 m
Mechanical Angle
15 Degree(s)
Minimum Operating Temperature
-10 °C
NEMA Rating
6
Operation
Dark-ON ; Light-ON
Output
SPDT Relay
Response Time
15 ms
Sensing Mode
Background Suppression
Sensing Range
2000
Supply Voltage
24-250 VAC ; 12-250 VDC
Switching Current
5 A
Switching Voltage
250/125 VAC/VDC
Technology
Photoelectric
Turn On Delay Time
1000 ms
Type
Reflective Sensors
Overview
Features:
Advanced Adjustable-Field Sensing Technology Effectively Ignores Objects Beyond Setpoint
Powerful Infrared and Visible LED, or Laser (Class 1 and Class 2) Light Sources
Push-Button Configuration of Light/Dark Operate and Timing
Models with DC or AC/DC Universal Voltage Operation
2 m Integral Cable Models Listed (Euro-Style QD for DC Models and Micro-Style QD for AC/DC Models Available)
Accessories Available: Cordsets and Brackets