Location: 
All Products

Banner Engineering Q60BB6LAF2000Q

Banner Engineering - Q60BB6LAF2000Q - Sensor,  Photoelectric,   Adjustable Field,  NPN/PNP,  10 to 30VDC,  2000mm View larger image View larger image
Image may be a representation.
See specs for product details.

Banner Engineering Sensor, Photoelectric, Adjustable Field, NPN/PNP, 10 to 30VDC, 2000mm
Mfr. Part#:
Q60BB6LAF2000Q

Allied Stock#: 70167314

 RoHS Compliant Part

 

Resources

View Q60BB6LAF2000Q Datasheet Datasheet

View More from Banner Engineering >>
Pricing (USD) & Availability
Standard Pricing
$324.21 (Each)
1$324.210
Availability

8 can ship immediately.

22 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 71743
Angle, Mechanical: 2
Body Style: Rectangular
Brand/Series: Q60 Series
Current, Switching: 150 mA
Function: Proximity
Housing Style: Rectangular
Humidity: 90% @ 50 C
Indicator: LEDs
IP Rating: IP67
Material, Housing: Thermoplastic
Material, Lens: Acrylic
NEMA Rating: NEMA 6
Number of Pins: 5
Operation: Light/Dark Operate
Output: Bipolar (NPN & PNP)
Output Type: Bipolar (NPN & PNP)
Primary Type: Photoelectric Sensor
Range, Measurement: 2000 mm
Response Time: 2
Sensing Beam: Laser
Sensing Mode: Proximity
Sensing Range: 2000mm
Supply Voltage: 10-30 VDC
Technology: Photoelectric
Temperature, Operating, Maximum: 50 C C
Temperature, Operating, Minimum: -10 C C
Termination: M12 (Euro)
Time, Turn-On Delay: 1000
Type: Background Suppression (Adjustable)

Overview

Features:
  • Advanced Adjustable-Field Sensing Technology Effectively Ignores Objects Beyond Setpoint
  • Powerful Infrared and Visible LED, or Laser (Class 1 and Class 2) Light Sources
  • Push-Button Configuration of Light/Dark Operate and Timing
  • Models with DC or AC/DC Universal Voltage Operation
  • 2 m Integral Cable Models Listed (Euro-Style QD for DC Models and Micro-Style QD for AC/DC Models Available)
  • Accessories Available: Cordsets and Brackets
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.