All Products

Banner Engineering Q26PXLPQ7

Banner Engineering - Q26PXLPQ7 - Sensor,  Clear Object,  0.8m Range,  12-30VDC,  PNP,  M8,  17129 View larger image View larger image
Image may be a representation.
See specs for product details.

Banner Engineering Sensor, Clear Object, 0.8m Range, 12-30VDC, PNP, M8, 17129
Mfr. Part#:

Allied Stock#: 70356207

 RoHS Compliant Part



View Q26PXLPQ7 Datasheet Datasheet

View More from Banner Engineering >>
Pricing (USD) & Availability
Standard Pricing
$150.49 (Each)

33 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Alternate Mfr Part Number: 17129
Angle, Mechanical: 0.25
Body Style: Rectangular
Brand/Series: EZ-BEAM, Q26 Series
Humidity: 90% @ 50 C
IP Rating: IP67
Material, Housing: Thermoplastic
Material, Lens: Glass
Number of Pins: 4
Operation: Light/Dark Operate
Output: PNP
Primary Type: Photoelectric Sensor
Range, Measurement: 800 mm
Sensing Beam: Visible Red LED
Sensing Mode: Retroreflective
Supply Voltage: 12-30 V dc VDC
Temperature, Operating, Maximum: 55 C
Temperature, Operating, Minimum: -10 C
Termination: M8 Connector
Type: Retroreflective
Voltage, Supply: 12-30 V dc VDC


The Banner Q26 sensor is a high performance clear object sensor. The polarized coaxial optical design ensures reliable detection of transparent, opaque, or reflective targets at any distance between the sensor and the reflector. Sensitivity adjustment of the sensor is done with a single turn potentiometer. Light Operate and Dark Operate selection is made by a sealed rotary switch.

  • Reliable detection of clear, translucent, or opaque objects—including PET and glass containers, transparent films, and mirror-like surfaces
  • Coaxial optics enable reliable detection of targets to the face of the sensor
  • Simple set-up and adjustment with a single turn sensitivity adjuster potentiometer
  • Light Operate and Dark Operate selection by rotary switch
  • Compact sensor housing size of 14 × 25 × 42 mm
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.