Banner Engineering OTBVR81LQD W/Y
Sensor, Optical Touch Button, OTB, Mom, 20-30 VDC/VAC, SPDT Output, QD, 35089
Mfr. Part #: OTBVR81LQD W/Y / RS Stock #: 70246873
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
35089
Base Diameter
30 mm
Color
Yellow
Connection Type
Integral QD
Contact Form
SPDT
Housing Material
Lexan
Housing Style
Base
Illumination
Non-Illuminated
IP Rating
IP66
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-20 °C
Mounting Hole Size
30 mm
NEMA Rating
1 ; 12 ; 13 ; 3 ; 4 ; 4X
Number of Pins
5
Operation
Momentary
Output
Relay
Sensing Mode
Optical
Supply Voltage
20-30 VAC/VDC
Overview
Banner Optical Touch Buttons are touch-activated photoelectric switches designed to replace capacitive touch switches and mechanical push buttons. The OPTO-TOUCH's SPDT electromechanical relay or solid-state output (depending upon model) is activated for as long as a finger, introduced into the "touch area" (yoke) of the switch, interrupts the OPTO-TOUCH's infrared sensing beam.
Banner Optical Touch Buttons are ergonomically designed to eliminate the hand, wrist, and arm stresses associated with mechanical push buttons. They require absolutely no physical pressure to operate. LED indicators light for "power on" and "output activated".
All models are highly resistant to EMI, RFI, and ambient light interference. OTBs have either a black polysulfone (or red Lexan®) upper housing and VALOX® base. Lexan® models have the letter "L" in their model number suffix. Environmental considerations for use of the two types differ; see specifications below. The 30- mm threaded base on all models provides easy mounting, and Banner Optical Touch Buttons are easily retrofitted to existing machines. See pages 2 and 5 for model listings.