Banner Engineering MBCC2-530
Cordset, Straight 7/8 in Female, 25 ft, 5 Pin, Shielded, Black PVC, MBCC Series
Mfr. Part #: MBCC2-530 / RS Stock #: 70167708
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$97.00
Additional Inventory
Manufacturer Lead Time:
19 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
61395
Cable Length
29.5 ft
Connector Angle Cable end 1
Straight
Connector Type
Quick Disconnect
Connector Type Cable end 1
7/8 in Female
Current Rating
7 A
Dimensions
354.00 in L
Gender
Female
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
5
Number of Connectors
1
Number of Contacts
5
Orientation
Straight
Primary Type
Cable
Special Features
Shielded
Type
Straight
Voltage Rating
300 V
Overview
Quick-disconnect (QD) cables allow sensors and safety devices to be replaced or moved quickly, minimizing down-time. Pico-, Euro-, and Mini-styles are available for dc powered devices. Micro- and Mini-styles are available for ac powered devices. Choose straight or right-angle connectors. Splitter cables are available for powering two devices with one cable.