Banner Engineering M18GRY2NQ
Lighting, 3-Color Multi-Function Indicator, EZ-Light Series
Mfr. Part #: M18GRY2NQ / RS Stock #: 70168763
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$150.60
3
$139.55
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
74908
Connection Type
Integral QD
Housing Material
Nickel-Plated Brass
Housing Style
Barrel
Illumination
Illuminated
Input
NPN
Lens Material
Thermoplastic
Maximum Operating Temperature
50 °F
Minimum Operating Temperature
-40 °C
Mounting Thread Size
18 mm
NEMA Rating
IP67
Number of Pins
5
Supply Voltage
10-30 VDC
Overview
Turck EZ-LIGHT M18 Threaded Barrel Beacon
Turck Banner EZ-LIGHT M18 series LED indicators are a threaded barrel design made of nickel plated brass. The M18 series are series are available with two or three Colors, depending on the model. The M18 series is designed to be a compact, unobtrusive replacement to post and stack lights, as well as panel indicators.
Turck Banner EZ-LIGHT M18 series LED indicators are a threaded barrel design made of nickel plated brass. The M18 series are series are available with two or three Colors, depending on the model. The M18 series is designed to be a compact, unobtrusive replacement to post and stack lights, as well as panel indicators.