Banner Engineering M12PFF25QPMA
Photoelectric Sensor, Fixed Field, 25mm, 10-30VDC, PNP, QD, M12
Mfr. Part #: M12PFF25QPMA / RS Stock #: 70706524
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$177.00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
77745
Body Diameter
12 in
Body Style
Cylindrical
Connection Type
Connector
Housing Material
Nickel-Plated Brass
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67 ; IP68
Lens Material
PMMA
Light Source
LED
Maximum Operating Temperature
60 °C
Measurement Range
25 mm
Minimum Operating Temperature
-20 °C
NEMA Rating
5 ; 6 PW12
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
PNP
Response Time
0.5 on/off µs
Sensing Mode
Background Suppression
Sensing Range
25
Supply Voltage
10-30 VDC
Turn On Delay Time
100 ms
Type
Reflective Sensors