Banner Engineering LM1
Logic Module On/Off (no timing function) Light Operate Blade & Socket
Mfr. Part #: LM1 / RS Stock #: 70168889
Price
Qty.
Standard Price
1
$40.07
Additional Inventory
On order:
21
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
16286
Application
Interconnecting the power block and scanner block
Function
Module ; Logic
Includes
Blade ; Socket Connector
Logic Type
ON/OFF, Light (Energize) / Dark (De-energize) Operate
Sensing Mode
Adjustable Field
Technology
Photoelectric
Overview
Multi-Beam Photoelectric 3 & 4 Wire Logic Modules, ON/OFF & ON Delay Timing Functions
Banner MULTI-BEAM® sensors are compact modular self contained photoelectric switches. Each MULT-BEAM® solution consists of 3 components — Scanner Block, Power Block, and Logic Module.
The Scanner Block contains the complete modulated photoelectric amplifier as well as the emitter and receiver optoelements. It also contains the sensing optics and the housing for the other two modules. The Power Block provides the interface between the scanner and the external circuit. It contains a power supply for the MULTI-BEAM® plus a switching device to interface the circuit to the controller. The Logic Module (not required for opposed mode emitters) interconnects the power block and scanner block both electrically and mechanically. It provides the desired timing logic function (if any), plus the ability to program the output for either light or dark response.
Create a Photoelectric Based on Your Application Requirements
Step 1: Choose a Sensor Block for the Required Sensing Mode
Step 2: Choose a Power Block for the Required Sensor Power (AC or DC) and Output
Step 3: Choose a Logic Module (Not Required for Opposed Mode Emitters)
Step 4: Plug in the Power and Logic Components into the Sensor Block
Step 5: Select Additional Options (Fiber Optic Cables, Mounting Brackets) as Needed
The Logic Module interconnects the power block and scanner block using a unique blade-socket connector concept. It also provides the Light/Dark operate function (except in the LM1) and the timing functions, all of which are fully adjustable.
The logic module interconnects the power block and scanner block both electrically and mechanically using a unique blade-and-socket connector concept
Banner MULTI-BEAM® sensors are compact modular self contained photoelectric switches. Each MULT-BEAM® solution consists of 3 components — Scanner Block, Power Block, and Logic Module.
The Scanner Block contains the complete modulated photoelectric amplifier as well as the emitter and receiver optoelements. It also contains the sensing optics and the housing for the other two modules. The Power Block provides the interface between the scanner and the external circuit. It contains a power supply for the MULTI-BEAM® plus a switching device to interface the circuit to the controller. The Logic Module (not required for opposed mode emitters) interconnects the power block and scanner block both electrically and mechanically. It provides the desired timing logic function (if any), plus the ability to program the output for either light or dark response.
Create a Photoelectric Based on Your Application Requirements
Step 1: Choose a Sensor Block for the Required Sensing Mode
Step 2: Choose a Power Block for the Required Sensor Power (AC or DC) and Output
Step 3: Choose a Logic Module (Not Required for Opposed Mode Emitters)
Step 4: Plug in the Power and Logic Components into the Sensor Block
Step 5: Select Additional Options (Fiber Optic Cables, Mounting Brackets) as Needed
The Logic Module interconnects the power block and scanner block using a unique blade-socket connector concept. It also provides the Light/Dark operate function (except in the LM1) and the timing functions, all of which are fully adjustable.
The logic module interconnects the power block and scanner block both electrically and mechanically using a unique blade-and-socket connector concept