Location: 
All Products

Banner Engineering K50LGRYPQ

Banner Engineering - K50LGRYPQ - INDICATOR LIGHT;  MULTI COLOR;  50MM DOME;  3 COLOR,  RED,  GREEN,  YELLOW;  4 PIN EURO View larger image View larger image
Image may be a representation.
See specs for product details.

Banner Engineering INDICATOR LIGHT; MULTI COLOR; 50MM DOME; 3 COLOR, RED, GREEN, YELLOW; 4 PIN EURO
Mfr. Part#:
K50LGRYPQ

Allied Stock#: 70167588

 RoHS Compliant Part

 
View More from Banner Engineering >>
Pricing (USD) & Availability
Standard Pricing
$75.75 (Each)
1$75.750
Availability

54 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EZ-LIGHT K50 Indicator Series
Color: Green, Red, Yellow
Connection: 4-Pin Euro QD
Current Rating: 40 mA
Housing Style: Base
Input: PNP
LED Function: 3 Color: Green, Red, Yellow
Lens Color: Multicolor
Lens Style: Dome
Material, Housing: Polycarbonate
Mounting Size: 50 mm
Mounting Type: Threaded
Primary Type: Pilot Light
Special Features: Energy Efficient Low Power Consumption, Long Life 100000 hr.
Standards: UL Listed
Supply Voltage: 18-30 VDC
Terminal Type: 4-Pin Euro Style Integral QD
Termination: Quick Connect
Type: LED
Voltage Rating: 30 VDC

Overview

Features:
  • 50 mm Dome-Shaped Thermoplastic Housing with 30 mm Threaded Mounting Base
  • Multi-Color and/or Flashing Frequencies: Three, Four or Five Color Models
  • Energy Efficient Low Power Consumption with a Long Life (100,000 Hours Typical)
  • IP67 Rated, Fully Encapsulated Design
  • Accessories Available: Cordsets, Brackets and Mounting Solutions