Banner Engineering K50LGRYBWP
Indicator Light, 50mm, 18-30VDC, PNP, 5-Color, 2m CBL, K50 Series
Mfr. Part #: K50LGRYBWP / RS Stock #: 70167593
Price
Qty.
Standard Price
1
$175.96
3
$163.02
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
77386
Color
Blue ; Green ; Red ; White ; Yellow
Connection
2 m
Connection Type
2 m Cable
Current Rating
50 mA
Housing Material
Polycarbonate
Housing Style
Base
Illumination
Illuminated
Input
PNP
Lamp Type
LED
LED Function
5 Color: Choose Green, Red, Yellow, Blue or White ON, Flashing or Alternating
Lens Material
Polycarbonate
Lens Shape
Dome
Maximum Operating Temperature
50 °F
Minimum Operating Temperature
-40 °C
Mounting Hole Size
1.18 in in ; 30 mm in
Mounting Size
30 mm
Mounting Thread Size
30 mm
Mounting Type
Threaded
NEMA Rating
IP67 ; IP69K
Number of Pins
8
Special Features
Segmented ; Flashing
Standards
CE Marked
Supply Voltage
18-30 VDC
Terminal Type
Integral Cable
Termination
Lead Wires
Overview
Features:
50 mm Dome-Shaped Thermoplastic Housing with 30 mm Threaded Mounting Base
Multi-Color and/or Flashing Frequencies: Three, Four or Five Color Models
Energy Efficient Low Power Consumption with a Long Life (100,000 Hours Typical)
IP67 Rated, Fully Encapsulated Design
Accessories Available: Cordsets, Brackets and Mounting Solutions