Location: 
All Products

Banner Engineering ES-TN-1H5

Banner Engineering - ES-TN-1H5 - Safety Relay;  E-Stop Guard;  Monitoring Module View larger image View larger image
Image may be a representation.
See specs for product details.

Banner Engineering Safety Relay; E-Stop Guard; Monitoring Module
Mfr. Part#:
ES-TN-1H5

Allied Stock#: 70167568

 RoHS Compliant Part

Resources

View ES-TN-1H5 Datasheet Datasheet

View More from Banner Engineering >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ES Series
Contact Current Rating: 4 A
Depth: 0.118" (3mm)
Dimensions: 85.5 x 44.1 x 119 mm
Enclosure Rating: IP40, IP20, IP54
Input Type: Voltage
Length: 3.366" (85.5mm)
Mounting Style: DIN Rail
Number of Channels: 1, 2
Number of Outputs: 4
Output Type: Relay
Power Rating: 100, 1000 VA, W
Special Features: Diverse-Redundant
Standards: EN418, EN60204-1, EN954-1, ISO 13849-1 (EN954-1), NFPA 79
Supply Voltage: 24 VDC
Temperature, Operating, Maximum: +50 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +50 °C
Terminal Type: Screw Clamp
Termination: Terminal Block
Type: Safety
Width: 1.736" (44.1mm)

Overview

Features:
  • Two-Hand Control Modules Are for Use with STB Self-Checking Touch Buttons; Certified Type IIIC Per EN 574
  • Two-Hand Control Modules Are for Use with OTB Optical Touch Buttons; Certified Type IIIA/B
  • E-Stop and Guard Monitoring Modules Monitor External Devices for Contact Failure
  • Extension Modules Provide Additional Safety Outputs to a Primary Safety Device
  • Interface Modules Increase the Switching Current Capacity of Low-Voltage Primary Safety Devices to 6 Amps
  • Muting Modules Suspend Safeguarding During Hazard-Free Times in the Machine's Cycle