Banner Engineering D12SP6FV
Sensor, Fiber-Optic, Photoelectric, Glass Fiberoptic Sensing Mode, PNP, Visible
Mfr. Part #: D12SP6FV / RS Stock #: 70168157
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$225.00
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
33711
Casing Material
Black ABS (Housing)
Connection
2 m Cable
Cover Material
Acrylic
For Use With
Power On And NO Output Conducting
Function
Fiber Optic
Housing Material
Thermoplastic
Housing Style
DIN Rail
Indicator
Bargraph
Input Output
Discrete
IP Rating
IP11
Light Source
Visible
Maximum Operating Temperature
70 °F
Minimum Operating Temperature
-20 °C
Mounting Type
DIN Rail Mount
NEMA Rating
2
NEMA Type
2
Number of Pins
4
Operating Temperature
-20 to 70 °C
Output
PNP
Output Type
PNP
Response Time
500 μs
Sensing Mode
Selectable
Standards
CE Marked
Supply Voltage
30 VDC
Switching Current
150 mA
Technology
Photoelectric
Termination
2 m Cable
Type
Fiber Optic Sensors
Overview
Features:
35 mm DIN Rail Mountable Fiber Optic Amplifier for Glass or Plastic Fibers
Visible Red Sensing Beam
LED Bargraph for Signal Strength, Programming Status and Diagnostic Warning Indication
10 to 30 VDC Supply Voltage
Range Varies By Fiber Optic Used
2 m Integral Cable Models Listed (Pico-Style QD Available)
Accessories Available: Cordsets and Fiber Optic Cable