Banner Engineering AT-FM-10K
Control Module, Two Hand, Solid State (NPN/PNP), Relay (Aux. NC), 200W, 60698
Mfr. Part #: AT-FM-10K / RS Stock #: 70167300
Price
Qty.
Standard Price
1
$440.00
Additional Inventory
On order:
68
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
60698
Contacts
AgNi (5 µm gold-plated)
Housing Material
Polycarbonate
IP Rating
IP20
Mounting Type
DIN Rail Mount
NEMA Type
1
Special Features
Diverse-Redundant
Supply Voltage
24 V ac/dc +/- 15% VAC
Terminal Type
Removable
Vibration
10-55 Hz at 0.35 mm
Overview
Features:
Two-Hand Control Modules Are for Use with STB Self-Checking Touch Buttons; Certified Type IIIC Per EN 574
Two-Hand Control Modules Are for Use with OTB Optical Touch Buttons; Certified Type IIIA/B
E-Stop and Guard Monitoring Modules Monitor External Devices for Contact Failure
Extension Modules Provide Additional Safety Outputs to a Primary Safety Device
Interface Modules Increase the Switching Current Capacity of Low-Voltage Primary Safety Devices to 6 Amps
Muting Modules Suspend Safeguarding During Hazard-Free Times in the Machine's Cycle