Balluff BSP0058
Sensor, Pressure switch, Stn. Stl., -14.5-29 PSI , G1/4", 4-20 mA, (1) NPN
Mfr. Part #: BSP0058 / RS Stock #: 70377131
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$571.66
Product Specifications
Product Attribute
Attribute Value
Search
Measurement Range
0 to 600 bar
Measurement Units
bar
Mounting Type
G1/4
Output
NPN
Package Type
Cylinder, Flush
Supply Voltage
0-10 VDC
Type
Sealed Gauge
Overview
These pressure transmitters are very comfortable to use. Their display is bright and rotatable. They can be used for a pressure range of -1 to 100 bar and for gaseous, liquid and viscous media. They are equipped with IO-Link, analog outputs and switch points (PNP/NPN). Stainless steel or PVDF process connection: G1/4, G1/2", NPT1/4", R1/4", flush with the front surface in G1/2 or Tri-Clamp 1.5". IP67. Customer-specific modifications upon request."