Balluff BNS018Z
Switch,Mechanical,Style 100,Snap contact,2 Position,Spacing (T) 12mm,DIN 43697
Mfr. Part #: BNS018Z / RS Stock #: 70804553
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$444.63
5
$412.41
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Two Roller
Alternate Mfr Part Number
BNS 829-D02-R12-100-10
Head Type
Plunger Head
Termination
Screw
Overview
Mechanical row-position counters with an exchange unit are available for standard applications and for applications with safety switching points. The whole ram unit can be removed using two bolts to replace the individual ram. This saves time and money if service is required because it is not necessary to remove the whole switch. The switches are recognizable by the blue-colored anodized ram plate