Balluff BES028R
ProXimity Sensor, Connector, (NO), Sn5.00mm, Flush (shielded), M18X1
Mfr. Part #: BES028R / RS Stock #: 70803532
Price
Qty.
Standard Price
1
$184.15
5
$173.10
10
$165.73
25
$158.37
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
BES 516-211-E5-E-S27
Measurement Range
5 mm
Primary Type
Inductive Proximity Sensors
Overview
Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from ? 3 mm to 80 × 80 mm square dimensions.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from ? 3 mm to 80 × 80 mm square dimensions.